FERD30M45CR

STMicroelectronics
511-FERD30M45CR
FERD30M45CR

Mfr.:

Description:
Rectifiers 45V, 30 A dual Field-Effect Rectifier Diode (FERD)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
I2PAK-3
45 V
15 A
Fast Recovery Rectifiers
Dual Common Cathode
420 mV
250 A
600 uA
+ 175 C
FERD30M45C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 833

Stock:
833 Can Ship Immediately
Quantities greater than 833 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.00 $2.00
$0.975 $9.75
$0.876 $87.60
$0.751 $375.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.34
Min:
1

Similar Product

STMicroelectronics FERD30M45CT
STMicroelectronics
Rectifiers ST advancd rectifier 45V 0.35Vf +175