EVALKIT-ROBOT-1

STMicroelectronics
511-EVALKIT-ROBOT-1
EVALKIT-ROBOT-1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Compact reference design kit for robotics and automation based on STSPIN32F0A

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V to 45 V
36 V
STSPIN32F0A
Marca: STMicroelectronics
Corriente de salida: 6 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 567 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8537109170
TARIC:
8473302000
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Italia
País de origen del ensamblaje:
Italia
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

EVALKIT-ROBOT-1 Evaluation Kit

STMicroelectronics EVALKIT-ROBOT-1 Evaluation Kit is a ready-to-use servo brushless solution. The kit integrates the STMicroelectronics STSPIN32F0A, a control board that provides a powerful power stage, and analog circuitry implementing current sensing and overcurrent protection. A Cortex™-M0 microcontroller performs field-oriented control with closed-loop positioning. The kit is housed in a 40mm x 40mm footprint. The motor on the kit has an optimized magnetic circuit with high torque density and low cogging torque. When combined with the 1024-pulse incremental encoder, the kit is ideal for reliable, robust, and high-precision position and speed control.

En existencias: 13

Existencias:
13 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$197.71 $197.71