EVAL-L99H02QF

STMicroelectronics
511-EVAL-L99H02QF
EVAL-L99H02QF

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for L99H02QF DC Motor Control IC

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 28 V
L99H02QF
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99H02QF Evaluation Board

STMicroelectronics L99H02QF Evaluation Board is designed for DC motor control in automotive applications. The L99H02QF is composed of a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on the STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. ST provides dedicated user-friendly software with a Graphic User Interface (GUI) to make board usage and settings simpler. This allows setting L99H02QF parameters and registers, simultaneously showing real-time device diagnostic information like motor evolution, free-wheeling, board temperature, and much more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.76 $109.76