ESDA14V2SC6

STMicroelectronics
511-ESDA14V2SC6
ESDA14V2SC6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 14.2V 500W Unidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
12 V
SMD/SMT
35 V
14.2 V
SC-59-6 (SOT-23-6)
14 A
400 W
100 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESDA14V2SC6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1.25 V
Unit Weight: 16.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2,236

Stock:
2,236
Can Ship Immediately
On Order:
9,000
Expected 12/7/2026
Factory Lead-Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.25 $2.50
$0.212 $21.20
$0.162 $81.00
$0.15 $150.00
Full Reel (Order in multiples of 3000)
$0.114 $342.00
$0.102 $612.00
$0.094 $846.00
$0.09 $2,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.