ESDA14V2L
Images are for reference only
See Product Specifications
See Product Specifications
511-ESDA14V2L
ESDA14V2L
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect
ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect
Datasheet:
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 200,092
-
Stock:
-
200,092 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.33 | $0.33 | |
| $0.143 | $1.43 | |
| $0.125 | $12.50 | |
| $0.092 | $46.00 | |
| $0.077 | $77.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.066 | $198.00 | |
| $0.06 | $360.00 | |
| $0.051 | $459.00 | |
| $0.046 | $1,104.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
