EMIF02-1003M6

STMicroelectronics
511-EMIF02-1003M6
EMIF02-1003M6

Mfr.:

Description:
EMI Filter Circuits 2line IPAD EMI flter 30pF -25db @ 900MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
2 Channel
EMIF02-1003M6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,037

Stock:
6,037 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.326 $3.26
$0.283 $7.08
$0.266 $26.60
$0.245 $61.25
$0.231 $115.50
$0.197 $197.00
Full Reel (Order in multiples of 3000)
$0.176 $528.00
$0.166 $996.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.