BPF8089-01SC6

STMicroelectronics
511-BPF8089-01SC6
BPF8089-01SC6

Mfr.:

Description:
RF Receiver STA8089 / STA8090 LNA impedance matching with ESD protection in SOT23

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
SOT-23-6
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: RF Receiver
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 4.3 V
Supply Voltage - Min: 1 V, 1.08 V, 1.6 V, 1.71 V
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,894

Stock:
5,894 Can Ship Immediately
Quantities greater than 5894 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.75 $0.75
$0.529 $5.29
$0.475 $11.88
$0.415 $41.50
$0.386 $96.50
$0.369 $184.50
$0.354 $354.00
Full Reel (Order in multiples of 3000)
$0.338 $1,014.00
$0.329 $1,974.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.