AEK-CON-AFLVIP2

STMicroelectronics
511-AEK-CON-AFLVIP2
AEK-CON-AFLVIP2

Mfr.:

Description:
LED Lighting Development Tools Adaptive front lighting connector board with VIPower board slot

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
AEK-MCU-C4MLIT1, AEK-MOT-SM81M1, AEK-LED-21DISM1
8 V to 15 V
Bulk
Brand: STMicroelectronics
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-CON-AFLVIP2 Adaptive Connector Board

STMicroelectronics AEK-CON-AFLVIP2 Adaptive Front Lighting Connector Board is designed to connect a car headlight solution demo featuring automatic adjustment of the low beam direction based on road geometry and tilt angles affected by weight distributions inside the car.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.26 $66.26