SP9FD08GH3BAIS02

473-SP9FD08GH3BAIS02
SP9FD08GH3BAIS02

Mfr.:

Description:
Memory Cards Compact Flash 8GB SLC -40to85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Cards
Compact Flash Cards
8 GB
12 MB/s
30 MB/s
SLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
Active Mode Current: 200 mA
Brand: SMART Modular Technologies
Length: 36.4 mm
Product Type: Memory Cards
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 42.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)