WW4JB100R
Images are for reference only
See Product Specifications
See Product Specifications
708-WW4JB100R
WW4JB100R
Mfr.:
Description:
Wirewound Resistors - Through Hole RES, WW, 4W, 100 ohm, 5%
Wirewound Resistors - Through Hole RES, WW, 4W, 100 ohm, 5%
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.406 | $406.00 |
Honduras
