RVC0603JT150K
Images are for reference only
See Product Specifications
See Product Specifications
708-RVC0603JT150K
RVC0603JT150K
Mfr.:
Description:
Thick Film Resistors - SMD RES, HV, 0603, 150 Kohm, 5%, 0.1W
Thick Film Resistors - SMD RES, HV, 0603, 150 Kohm, 5%, 0.1W
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| $0.05 | $250.00 | |
| $0.049 | $490.00 | |
| $0.047 | $1,175.00 | |
Honduras
