RSPF2JB47R0
Images are for reference only
See Product Specifications
See Product Specifications
708-RSPF2JB47R0
RSPF2JB47R0
Mfr.:
Description:
Metal Oxide Resistors RES, MO, 2W, 47 ohm, 5%
Metal Oxide Resistors RES, MO, 2W, 47 ohm, 5%
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.063 | $63.00 | |
| $0.058 | $290.00 | |
| $0.053 | $530.00 |
Honduras
