RSMF5JT330K
Images are for reference only
See Product Specifications
See Product Specifications
708-RSMF5JT330K
RSMF5JT330K
Mfr.:
Description:
Metal Oxide Resistors RES, MOM, 5W, 330 Kohm, 5%
Metal Oxide Resistors RES, MOM, 5W, 330 Kohm, 5%
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| $0.23 | $230.00 | |
| $0.216 | $1,080.00 | |
| $0.209 | $2,090.00 | |
Honduras
