RNV14FAL240K

SEI Stackpole
708-RNV14FAL240K
RNV14FAL240K

Mfr.:

Description:
Metal Film Resistors - Through Hole 240KOhms 1/4W 200 ppm 1% High Volt Anti-Moist

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RNV
240 kOhms
250 mW (1/4 W)
1 %
200 PPM / C
- 55 C
+ 125 C
1.6 kV
2.4 mm
6 mm
Axial
Ammo Pack
Application: High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.094 $0.94
$0.07 $1.75
$0.062 $6.20
$0.053 $13.25
$0.047 $23.50
$0.039 $39.00
Full Ammo Pack (Order in multiples of 2000)
$0.039 $78.00
$0.033 $132.00
$0.031 $248.00

Similar Products