RNCE1206DTC48R7
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE1206DTC48R7
RNCE1206DTC48R7
Mfr.:
Description:
Thin Film Resistors - SMD 48.7Ohms 1206 50ppm 1/4W 200V 0.005 Hi Temp/Stability
Thin Film Resistors - SMD 48.7Ohms 1206 50ppm 1/4W 200V 0.005 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.32 | $0.32 | |
| $0.161 | $1.61 | |
| $0.09 | $9.00 | |
| $0.075 | $18.75 | |
| $0.064 | $32.00 | |
| $0.057 | $57.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.043 | $215.00 | |
| $0.039 | $390.00 | |
| $0.034 | $850.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
