RNCE0805BTE41R2
Images are for reference only
See Product Specifications
See Product Specifications
708-RNCE0805BTE41R2
RNCE0805BTE41R2
Mfr.:
Description:
Thin Film Resistors - SMD 41.2Ohms 0805 25ppm 1/8W 150V 0.001 Hi Temp/Stability
Thin Film Resistors - SMD 41.2Ohms 0805 25ppm 1/8W 150V 0.001 Hi Temp/Stability
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.26 | $0.26 | |
| $0.191 | $1.91 | |
| $0.134 | $13.40 | |
| $0.115 | $28.75 | |
| $0.101 | $50.50 | |
| $0.092 | $92.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.081 | $405.00 | |
| $0.078 | $780.00 | |
| $0.074 | $1,850.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
