RMCP1206FT20K0-UP
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP1206FT20K0UP
RMCP1206FT20K0-UP
Mfr.:
Description:
Thick Film Resistors - SMD 20kOhms 0.5W 1206 100ppm 1% Ultra High Power
Thick Film Resistors - SMD 20kOhms 0.5W 1206 100ppm 1% Ultra High Power
Lifecycle:
New At Mouser
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.28 | $0.28 | |
| $0.129 | $1.29 | |
| $0.072 | $7.20 | |
| $0.059 | $14.75 | |
| $0.054 | $27.00 | |
| $0.05 | $50.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.026 | $130.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
