RMCP0201FT8R87
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP0201FT8R87
RMCP0201FT8R87
Mfr.:
Description:
Thick Film Resistors - SMD 8.87Ohms 0.063W 0201 200ppm 1% High Power
Thick Film Resistors - SMD 8.87Ohms 0.063W 0201 200ppm 1% High Power
Lifecycle:
New At Mouser
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.17 | $0.17 | |
| $0.096 | $0.96 | |
| $0.041 | $4.10 | |
| $0.033 | $8.25 | |
| $0.03 | $15.00 | |
| $0.028 | $28.00 | |
| $0.02 | $100.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.012 | $120.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
