RMCP0201FT7R68
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCP0201FT7R68
RMCP0201FT7R68
Mfr.:
Description:
Thick Film Resistors - SMD 7.68Ohms 0.063W 0201 200ppm 1% High Power
Thick Film Resistors - SMD 7.68Ohms 0.063W 0201 200ppm 1% High Power
Lifecycle:
New At Mouser
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.16 | $0.16 | |
| $0.095 | $0.95 | |
| $0.04 | $4.00 | |
| $0.032 | $8.00 | |
| $0.029 | $14.50 | |
| $0.027 | $27.00 | |
| $0.019 | $95.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.018 | $180.00 | |
| $0.017 | $340.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
