RMCF1206FG1R62
Images are for reference only
See Product Specifications
See Product Specifications
708-RMCF1206FG1R62
RMCF1206FG1R62
Mfr.:
Description:
Thick Film Resistors - SMD RES, 1206, 1.62 ohm, 1%, 0.25W
Thick Film Resistors - SMD RES, 1206, 1.62 ohm, 1%, 0.25W
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| $0.006 | $60.00 | |
Honduras
