CSS0805FT2L00
Images are for reference only
See Product Specifications
See Product Specifications
708-CSS0805FT2L00
CSS0805FT2L00
Mfr.:
Description:
Current Sense Resistors - SMD 0.002Ohms 0.5W 0805 1% 75ppm AEC-Q200
Current Sense Resistors - SMD 0.002Ohms 0.5W 0805 1% 75ppm AEC-Q200
Lifecycle:
New At Mouser
Datasheet:
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.60 | $0.60 | |
| $0.453 | $4.53 | |
| $0.345 | $8.63 | |
| $0.191 | $19.10 | |
| $0.161 | $40.25 | |
| $0.138 | $69.00 | |
| $0.127 | $127.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.104 | $520.00 | |
| $0.097 | $970.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
