CB3JB5R10
Images are for reference only
See Product Specifications
See Product Specifications
708-CB3JB5R10
CB3JB5R10
Mfr.:
Description:
Wirewound Resistors - Through Hole RES, WW, 3W, 5.1 ohm, 5%
Wirewound Resistors - Through Hole RES, WW, 3W, 5.1 ohm, 5%
Datasheet:
Datasheet
Compliance Codes
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.137 | $137.00 |
Honduras
