25RXA2000M16X20

Rubycon
232-25RXA2000M16X20
25RXA2000M16X20

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
2 mF
25 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
1.82 A
49 mOhms
- 40 C
+ 125 C
Straight
Radial
RXA
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RXA Radial Leaded Aluminum Electrolytic Capacitors

Rubycon RXA Radial Leaded Aluminum Electrolytic Capacitors have a 25VDC to 70VDC voltage range, a 240μF to 5600μF capacitance range with a 20% tolerance, and an operating temperature of up to 125°C. Rubycon RXA capacitors are designed for automotive applications. 

In Stock: 560

Stock:
560 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$1.81 $18.10
$1.56 $78.00
$1.37 $137.00