25PJV470M10X10.5

Rubycon
232-25PJV470M10X10.5
25PJV470M10X10.5

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
470 uF
25 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
PJV
AEC-Q200
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.14
Leakage Current: 117.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJV SMD Aluminum Electrolytic Capacitors

Rubycon PJV SMD Aluminum Electrolytic Capacitors are miniaturized, general-purpose AECs that feature high capacitance and high ripple current. These high-temperature, hybrid-type capacitors provide a long life of 4000 hours at +125°C and have a category temperature range of -55°C to +125°C. Additional features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. These chip-type modules are available in dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. Rubycon PJV capacitors are AEC-Q200 qualified and RoHS compliant.

In Stock: 200

Stock:
200
Can Ship Immediately
On Order:
2,000
Expected 12/7/2026
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.03 $20.30
$1.66 $83.00
$1.51 $151.00
Full Reel (Order in multiples of 500)
$1.28 $640.00
$1.24 $1,240.00