16MS683MZ12012

Rubycon
232-16MS683MZ12012
16MS683MZ12012

Mfr.:

Description:
Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Film Capacitors
RoHS:  
68 nF
16 VDC
SMD/SMT
Plastic
2 mm (0.079 in)
1.25 mm (0.049 in)
Stacked Film Capacitors
20 %
0.8 mm (0.031 in)
0805 (2012 metric)
- 55 C
+ 125 C
MS
Reel
Brand: Rubycon
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250045
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.71 $5,130.00
$1.57 $9,420.00
9,000 Quote

Similar Products