160LEX5R6MEFC6.3X11

Rubycon
232-160LEX5R6MEFC63X
160LEX5R6MEFC6.3X11

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
5.6 uF
160 VDC
6.3 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
4000 Hour
20 %
52 mA
- 40 C
+ 125 C
Cut
Radial
LEX
Brand: Rubycon
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.337 $3.37
$0.191 $19.10
$0.146 $73.00
$0.133 $133.00
$0.112 $224.00

Similar Products