100NA47MEFC10X20

232-100NA47MEFC10X20
100NA47MEFC10X20

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
100 VDC
10 mm
20 mm
5 mm
Bi-Polar/Non-Polar Electrolytic Capacitors
2000 Hour
20 %
165 mA
- 40 C
+ 85 C
Straight
Radial
NA
Brand: Rubycon
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 31.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products