ZMM5245B

Rectron
583-ZMM5245B
ZMM5245B

Mfr.:

Description:
Zener Diodes 0.5W 15V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
SMD/SMT
SOD-80C
500 mW
5 %
100 nA
16 Ohms
- 65 C
+ 175 C
Single
8.5 mA
Reel
Cut Tape
MouseReel
ZMM52
Brand: Rectron
Height: 1.4 mm
Ir - Reverse Current: 100 nA
Length: 3.4 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.082 %/C
Width: 1.4 mm
Zener Current: 100 nA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 28,977

Stock:
28,977 Can Ship Immediately
Factory Lead-Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.217 $2.17
$0.133 $13.30
$0.095 $47.50
$0.083 $83.00
Full Reel (Order in multiples of 2500)
$0.072 $180.00
$0.061 $305.00
$0.054 $540.00
$0.048 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.