2N3906

Rectron
583-2N3906
2N3906

Mfr.:

Description:
Bipolar Transistors - BJT TO-92

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
40 V
40 V
5 V
400 mV
625 mW
250 MHz
- 65 C
+ 150 C
Ammo Pack
Brand: Rectron
Continuous Collector Current: 200 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 400
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 10000)
$0.034 $1,700.00