SC1757

Raspberry Pi
358-SC1757
SC1757

Mfr.:

Description:
Development Boards & Kits - Other Processors Compute Module 5 Development Kit (IN)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Bulk
Brand: Raspberry Pi
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: SC1928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Module 5 (CM5) Development Kit

Raspberry Pi Compute Module 5 (CM5) Development Kit includes a Compute Module 5, CM5 IO board, CM5 metal case, CM5 passive cooler, and antenna kit. This kit also consists of a standard HDMI cable, USB-A to USB-C™ cable, and  27W USB-C PD power supply. The Compute Module 5 is available with multiple eMMC storage densities, DRAM densities, and wireless and non-wireless variants. This module is ideal for embedded applications.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.00 $195.00