SC1282

Raspberry Pi
358-SC1282
SC1282

Mfr.:

Description:
System-On-Modules - SOM Raspberry Pi 500 JP - unit only

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
RoHS:  
Bulk
Brand: Raspberry Pi
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 28
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

500 Computers

Raspberry Pi 500 Computers are powerful, compact PCs with a high-quality keyboard. The Raspberry Pi 500 features the same quad-core 64-bit Arm® processor and RP1 I/O controller as the Raspberry Pi 5 and a built-in aluminum heatsink for efficient cooling. Enjoy smooth performance under heavy loads and stunning dual 4K display output. The Raspberry Pi 500 Desktop Kit includes a mouse, USB-C™ power supply, HDMI cable, and the official Raspberry Pi Beginner’s Guide.

In Stock: 57

Stock:
57 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$180.00 $180.00