HORNETPRO-8S4

RF Solutions
223-HORNETPRO-8S4
HORNETPRO-8S4

Mfr.:

Description:
Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
10 dBm
6 V
32 V
17 mA
0 C
+ 70 C
59.2 mm x 32.7 mm x 8 mm
Brand: RF Solutions
Operating Supply Voltage: 6 V to 32 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: FM Key Fob
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629903
USHTS:
8526925000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 9/1/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.43 $120.43
$106.50 $1,065.00
$101.53 $2,538.25
$94.72 $9,472.00