RV-0505S/R6.4

RECOM Power
919-RV-0505SR6.4
RV-0505S/R6.4

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
4.5 V
5.5 V
5 V
400 mA
6.4 kV
DIP-24
32.4 mm (1.276 in)
14.4 mm (0.567 in)
11.1 mm (0.437 in)
Medical, Industrial
+ 85 C
- 40 C
RV-S_D/R
Brand: RECOM Power
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900026
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RV/R 2W DIP24 Mini DC/DC Converters

RECOM Power RV/R 2W DIP24 Mini DC/DC Converters feature very high isolation in a small size and are ideal for highly sophisticated industrial, test and measurement, and medical designs where board space is at a premium.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.73 $27.73
$25.90 $129.50
$25.36 $253.60
$25.35 $760.50
$24.79 $1,487.40
$24.50 $2,572.50
$24.23 $6,178.65
$23.43 $11,949.30
1,005 Quote