RSH2-0512S/H2-R

RECOM Power
919-RSH2-0512S/H2-R
RSH2-0512S/H2-R

Mfr.:

Description:
DC/DC Converters - SMD 2W 5Vin 12Vout 167mA 2K Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
4.5 V
13.2 V
12 V
167 mA
2 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
+ 85 C
- 40 C
RSH2
Brand: RECOM Power
Dimensions: 18.9 mm x 17.2 mm x 8.7 mm
Input Voltage: 4.5 VDC to 13.2 VDC
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019872
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
$13.27 $1,990.50
$13.21 $5,944.50
$13.20 $11,880.00