RPZ-2.0-R

RECOM Power
919-RPZ-2.0-R
RPZ-2.0-R

Mfr.:

Description:
Switching Voltage Regulators 10W 2.75-6Vin 5Vout 2A Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
600 mV to 5.74 V
2 A
1 Output
2.75 V
6 V
500 uA
1.15 MHz
- 40 C
+ 125 C
RPZ-2.0
Reel
Cut Tape
Brand: RECOM Power
Input Voltage: 2.75 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Power Module
Part # Aliases: 80000292
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPL & RPZ Power Modules

RECOM Power RPL and RPZ Power Modules are offered in a wide range of maximum output current ratings, including 500mA, 1A, 2A, 3A, 5A, and 6A. The RPL-5.0, RPZ-3.0A, and RPZ-6.0 series feature non-isolated buck regulator power modules with an integrated shielded inductor in a compact QFN package. These three series incorporate flip-chip technology for enhanced thermal management, enabling efficient operation even in the most demanding conditions. The modules offer 90% or higher efficiency, along with short-circuit (SCP), overcurrent (OCP), and undervoltage lockout protection (UVLO), to ensure the longevity and safeguarding of connected devices. The RPZ-3.0A and RPZ-6.0 devices also provide overtemperature protection (OTP). The RPZ-0.5, RPZ-1.0, and RPZ-2.0 series feature synchronous buck converters with an integrated inductor in a thermally enhanced, low-profile QFN package. The modules offer an integrated solution with adjustable output, continuous SCP, output OCP, and OTP.

In Stock: 79

Stock:
79
Can Ship Immediately
On Order:
500
Expected 9/4/2026
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$2.29 $22.90
$2.21 $55.25
$2.17 $217.00
$2.02 $505.00
Full Reel (Order in multiples of 500)
$1.96 $980.00
$1.90 $1,900.00
$1.84 $4,600.00
$1.78 $8,900.00