RPMVH3.3-0.5-R

RECOM Power
919-RPMVH3.3-0.5-R
RPMVH3.3-0.5-R

Mfr.:

Description:
DC/DC Converters - SMD 1.65W 6-115Vin 3.3Vout 500mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
6 VDC
115 VDC
3.3 VDC
500 mA
LGA-25
12.19 mm
12.19 mm
3.75 mm
Industrial
+ 100 C
- 40 C
RPMVH-0.5
Application: Energy, Industrial and Automation
Brand: RECOM Power
Dimensions: 12.19 mm x 12.19 mm x 3.75 mm
Input Voltage: 6 VDC to 115 VDC
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Part # Aliases: 80000310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPMVH-0.5 Power Modules

RECOM Power RPMVH-0.5 Power Modules are a wide input voltage, 0.5A non-isolated switching regulator power modules. These modules accept up to 115VDC input and provide a trimmable output from 2.6VDC to 28VDC. The RPMVH-0.5 power modules feature adjustable output, sequencing, on/off control, and power good signals. These power modules feature an ultra‑compact 3.75 mm profile and achieve efficiencies up to 90%. The RPMVH-0.5 power modules operate at full load at ambient temperatures up to 100°C and with power derating up to 120°C without forced-air cooling. These power modules are housed in a fully enclosed package with 6‑sided shielding, delivering enhanced EMC performance and robust thermal management. Typical applications include industrial automation, building and home automation, energy, datacom and telecom, and infrastructure.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

In Stock: 400

Stock:
400 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.06 $12.06
$10.76 $53.80
$10.25 $102.50
$9.60 $240.00
$9.15 $457.50
$8.29 $829.00
Full Reel (Order in multiples of 200)
$7.90 $1,580.00
$7.67 $3,068.00
$7.66 $7,660.00