RLS-226-R

RECOM Power
919-RLS-226-R
RLS-226-R

Mfr.:

Description:
Power Inductors - SMD Line Inductors for RECOM Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
3.2 mm x 4.5 mm x 2.6 mm
Unshielded
22 uH
20 %
630 mA
700 mOhms
1 A
- 40 C
+ 125 C
Standard
4.5 mm
3.2 mm
2.6 mm
RLS-226
Reel
Cut Tape
MouseReel
Application: Power
Brand: RECOM Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Accessories
Part # Aliases: 30004938
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS SMD Open-Frame Power Line Inductors

RECOM Power RLS SMD Open-Frame Line Inductors are pre-tested and matched with RECOM DC/DC converters to pass conducted and radiated interference limits. These power line inverters pass Class A or Class B EMC requirements. RECOM Power RLS inductors offer a 100mΩ to 700mΩ maximum DC resistance range, an inductance range of 3.9µH to 100µH, and a maximum DC current range of 0.63A to 1.89A. Other features include a saturation current range of 1A to 2.14A in a chassis-mount, unshielded surface-mount package. The components are also available in reel packaging.

In Stock: 9,000

Stock:
9,000 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$1.23 $12.30
$1.07 $26.75
$1.01 $101.00
$0.933 $233.25
$0.838 $419.00
$0.816 $816.00
Full Reel (Order in multiples of 2000)
$0.80 $1,600.00
$0.791 $3,164.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.30
Min:
1