RLS-105-R

RECOM Power
919-RLS-105-R
RLS-105-R

Mfr.:

Description:
Power Inductors - SMD Line Inductors for RECOM Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
9 mm x 10 mm x 5.4 mm
Unshielded
100 uH
1.02 A
350 mOhms
1.1 A
- 40 C
+ 105 C
Standard
10 mm
9 mm
5.4 mm
RLS-105
Reel
Cut Tape
Application: Power
Brand: RECOM Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Accessories
Part # Aliases: 30004940
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS SMD Open-Frame Power Line Inductors

RECOM Power RLS SMD Open-Frame Line Inductors are pre-tested and matched with RECOM DC/DC converters to pass conducted and radiated interference limits. These power line inverters pass Class A or Class B EMC requirements. RECOM Power RLS inductors offer a 100mΩ to 700mΩ maximum DC resistance range, an inductance range of 3.9µH to 100µH, and a maximum DC current range of 0.63A to 1.89A. Other features include a saturation current range of 1A to 2.14A in a chassis-mount, unshielded surface-mount package. The components are also available in reel packaging.

In Stock: 312

Stock:
312 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.84 $184.00
$1.78 $445.00
Full Reel (Order in multiples of 500)
$1.61 $805.00
$1.58 $1,580.00
$1.55 $3,875.00
$1.47 $7,350.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.39
Min:
1