RELI-DA01/R

RECOM Power
919-RELI-DA01/R
RELI-DA01/R

Mfr.:

Description:
LED Power Supplies 1.6W 90-264VDC 2mA DALI Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
60 mA
0 VDC to 10 VDC
90 VAC to 264 VAC
With Dimming
1 Output
Chassis Mount
150 mm (5.906 in)
40 mm (1.575 in)
30 mm (1.181 in)
Industrial
RELI-DA
IP20
Brand: RECOM Power
For Use With: DALI compliant LED Drivers
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: LIGHTLINE
Part # Aliases: 20000959
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RELID01/R DALI-to-Analog Control Signal Interface

RECOM Power RELID01/R DALI-to-Analog Control Signal Interface is a LIGTLINE AC/DC DALI-converter that meets or exceeds the DALI IEC62386 standard. The output is selectable between PWM, 0-10V, or 1-10V and is compatible with all RECOM power dimmable LED drivers as well as other manufacturers' products. The output can control six or more LED drivers, allowing the lighting in a whole room or office to be dimmed with just one DALI address. A built-in relay can be used to switch off the LED drivers under software control to give zero no-load consumption. The interface is AC-powered (110VAC or 230VAC) and consumes typically only 1.6W in operation.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.24 $67.24
$62.03 $310.15
$57.20 $572.00
$54.93 $1,098.60
$53.06 $2,653.00
$50.99 $5,099.00
$50.84 $10,168.00
500 Quote