RBE-024-WBBS-R

RECOM Power
919-RBE-024-WBBS-R
RBE-024-WBBS-R

Mfr.:

Description:
Power Transformers - Board Mount PWR / Flyback / 11H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers - Board Mount
Isolation Transformer
18 VDC to 36 VDC
24 VDC
420 mA
PCB Mount
Dual Primary Winding
Dual Secondary Winding
13 mm
11.5 mm
5.9 mm
XFMR
Brand: RECOM Power
Inductance: 11 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:0.71:0.5:1
Type: Flyback
Part # Aliases: 80000451
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XFMR High-Performance Isolation Transformers

RECOM Power XFMR High-Performance Isolation Transformers feature a subminiature design with UL-listed materials and SMD surface-mount or THD plug-in installation. These transformers withstand typical reflow oven peak temperatures and offer single, dual, or triple primary and secondary windings. The XFMR portfolio includes several variants. The RBE bobbin-type transformers cover the most common input/output voltage combinations. The RPE-021 and RBA-026 are also bobbin types and are designed for wide input voltage range power supplies. The RMR-028 and RMR-031 transformers are ideal for regulated 5V-to-5V or IGBT gate drive power supplies, while the remaining RMR transformers cover the most common input/output voltage combinations. Applications for RECOM XFMR transformers include infrastructure, data and telecom, test and measurement, power generation, energy distribution, and automation.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.

In Stock: 392

Stock:
392 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$2.86 $28.60
$2.66 $66.50
$2.63 $131.50
Full Reel (Order in multiples of 500)
$2.22 $1,110.00