RACM60-12SK/OF-CTN

RECOM Power
919-RACM6012SK/OFCTN
RACM60-12SK/OF-CTN

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 80-264Vin12Vout 5A Open Frame 2x3

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
90 %
Industrial, Medical, Commercial
78.4 mm (3.087 in)
53 mm (2.087 in)
31.5 mm (1.24 in)
RACM60-K/OF
Brand: RECOM Power
Compliance: ANSI/AAMI ES60601-1, CAN/CSA-C22.2, IEC62368-1, UL62368-1
Dimensions: 78.4 mm x 53 mm x 31.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: AC-DC Converter
Part # Aliases: 20001348
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RACM60-K/OF 60W Open-Frame AC/DC Converters

RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.

RACM60-K 60W Multi-Purpose AC/DC Converters

RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters are 2" x 3" compact modules designed to gain the highest overall efficiency levels from universal AC inputs over the entire output load. The multi-purpose, industrial + household + medical grade AC/DC converters deliver 60W of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1152   Multiples: 48
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.71 $29,617.92