R1ZX-0505/HP-R

RECOM Power
919-R1ZX-0505/HP-R
R1ZX-0505/HP-R

Mfr.:

Description:
DC/DC Converters - SMD 1W 05Vin 05Vout 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
4.75 V
5.25 V
5 V
200 mA
2 kV
15.24 mm
11.1 mm
8.5 mm
Industrial
+ 100 C
- 40 C
R1ZX
Brand: RECOM Power
Compliance: CAN/CSA; IEC; RoHS; UL
Input Voltage: 4.75 V to 5.25 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019376
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R0.5ZX & R1ZX SMD Single-Output DC/DC Converters

RECOM Power R0.5ZX (0.5W) and R1ZX (1W) SMD Single Output Regulated DC/DC Converters are similar to the R1SX series but with the addition of an internal linear regulator to give a precise, load-independent, and low noise output. The output has continuous short-circuit protection. In the event of a continuous overload or overtemperature condition, the output will shut down to protect the converter from damage. The output will automatically restart once the fault condition has been lifted. Other features include a 15.24mm x 11.1mm x 8.5mm size and a 4.75V to 5.25V input voltage range. Typical applications for RECOM Power R0.5ZX and R1ZX SMD Single-Output DC/DC Converters include isolated 5V supplies for a sensor, bus interface, and test and measurement circuits.

In Stock: 500

Stock:
500 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.88 $10.88
$10.48 $52.40
$10.31 $103.10
$9.75 $243.75
$9.41 $470.50
$9.16 $916.00
Full Reel (Order in multiples of 250)
$9.15 $2,287.50