YECT002W1A

Quectel
277-YECT002W1A
YECT002W1A

Mfr.:

Description:
Antennas External Antenna, Rubber, Terminal mount, 209 42 6 mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
RoHS:  
Outdoor Antennas
600 MHz
5 GHz
Cellular
Whip
2.8 dBi
50 Ohms
2.1
- 20 C
+ 60 C
1 Band
Terminal Mount
Connector
SMA Male
209 mm
Bulk
Brand: Quectel
Frequency: 600 MHz to 5 GHz
Frequency Range: 600 MHz to 5 GHz
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YECT002W1A 5G Rubber Dipole External Antenna

Quectel YECT002W1A 5G Rubber Dipole External Antenna is backward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT. This antenna features 600MHz to 5000MHz coverage and is designed as a dipole that works with various GND plane sizes or in free space, with a hinged N-type male connector for ease of integration and optimal positioning. The hinged design helps avoid other antennas or objects by rotating to different directions when mounted on terminals. Suitable applications for the YECT002W1A antenna from Quectel include access points, terminals, high-speed video, and public transportation.

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.93 $8.93
$7.75 $77.50
$7.33 $219.90
$6.74 $674.00
$6.37 $1,592.50
$6.00 $3,000.00
$5.54 $5,540.00