QPC6742SR

Qorvo
772-QPC6742SR
QPC6742SR

Mfr.:

Description:
RF Switch ICs 5-2000MHz 75Ohm SP4T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SP4T
5 MHz
2 GHz
0.45 dB
58 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
Si
QPC6742
Reel
Cut Tape
MouseReel
Brand: Qorvo
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Quad
Operating Supply Current: 65 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: QPC6742
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC6742 RF Switch IC

Qorvo QPC6742 RF Switch IC is 75Ω Silicon On Insulator (SOI) single-pole, four throw (SP4T) switch. The QPC6742 RF switch IC is designed for use in CATV, satellite set-top, and other high-performance communications systems. This QPC6742 switch IC offers a high isolation symmetric topology with excellent linearity and power handling capability. The QPC6742 IC have no necessity of blocking caps on the RF ports. The Qorvo QPC6742 RF Switch IC operates from 5MHz to 2000MHz. Applications include MDU amplifiers, point-to-point, optical nodes, set-top box, PCTV, and multi-tuner DVR.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.48 $8.48
$6.57 $65.70
$6.09 $152.25
Full Reel (Order in multiples of 100)
$5.46 $546.00
$5.33 $1,066.00
$5.25 $2,625.00
$5.18 $5,180.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.