L01

365-L01
L01

Mfr.:

Description:
Multiprotocol Modules SOC version LoPy LoRa,WIFI, BLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pycom
Product Category: Multiprotocol Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L01
868 MHz, 915 MHz
I2C, I2S, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
40 mm x 16 mm x 2.7 mm
Bluetooth 4.2
LoRa/LoRaWAN
802.11 b/g/n
Reel
Cut Tape
Brand: Pycom
Data Rate: 16 Mb/s
Operating Supply Voltage: 3.3 V
Product: 802.11 b/g/n, Bluetooth 4.2, LoRa/LoRaWAN
Product Type: Multiprotocol Modules
Security: WPA
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: