W3415
Images are for reference only
See Product Specifications
See Product Specifications
673-W3415
W3415
Mfr.:
Description:
Antennas SMT Linear 2W 50Ohms 617-6000MHz
Antennas SMT Linear 2W 50Ohms 617-6000MHz
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8517710000
- USHTS:
- 8517710000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 238
-
Stock:
-
238 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 238 will be subject to minimum order requirements.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $6.34 | $6.34 | |
| $5.49 | $54.90 | |
| $5.20 | $130.00 | |
| $4.78 | $478.00 | |
| $4.54 | $1,135.00 | |
| $4.13 | $2,065.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $3.73 | $3,730.00 | |
| $3.46 | $6,920.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
