TOP254YN

Power Integrations
869-TOP254YN
TOP254YN

Mfr.:

Description:
AC/DC Converters Off-Line Switcher IC 43W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
62 W
TO-220-7C
+ 150 C
- 40 C
TOP254
Brand: Power Integrations
Duty Cycle - Max: 78 %
Input / Supply Voltage - Max: 9 V
Input / Supply Voltage - Min: - 300 mV
Mounting Style: Through Hole
Output Current: 2.08 A
Output Voltage: 700 V
Packaging: Tube
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Switching Frequency: 132 kHz
Technology: Si
Tradename: TopSwitch-HX
Type: Off Line Converter
Unit Weight: 8.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,550

Stock:
1,550 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.04 $2.04
$1.95 $97.50
$1.68 $168.00
$1.63 $407.50
$1.61 $805.00
$1.43 $1,430.00