CAP200DG-TL

Power Integrations
869-CAP200DG-TL
CAP200DG-TL

Mfr.:

Description:
Power Management Specialized - PMIC CapZero-2 X Cap Smart HV Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Specialized - PMIC
RoHS:  
CapZero
Battery Management
SMD/SMT
SOIC-8
24 V
18 V
- 10 C
+ 105 C
21.7 uA
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Input Voltage Range: 18 V to 24 V
Operating Supply Current: 21.7 uA
Operating Supply Voltage: 230 VAC
Product: Capacitor Discharge ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CapZero
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CapZero™ ICs

Power Integrations CapZero™ ICs block current flow in the X capacitor safety discharge resistors when AC voltage is applied, reducing the power loss to less than 5mW, or essentially zero at 230VAC. CapZero ICs automatically discharge X capacitors through discharge resistors when AC is disconnected. They simplify EMI filter design, have only two terminals improving safety standards, have <4mm creepage on package and PCB. CapZero ICs are self-supplied, requiring no external bias, have high common-mode surge immunity, high differential surge withstand, and are EcoSmart®/energy-efficient. The ICs feature simplicity and ruggedness, which makes it an ideal choice in systems designed to meet ErP Lot 6 requirements.

In Stock: 1,042

Stock:
1,042
Can Ship Immediately
On Order:
2,500
Expected 9/8/2026
27,500
Expected 10/9/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.329 $32.90
$0.325 $162.50
$0.306 $306.00
Full Reel (Order in multiples of 2500)
$0.28 $700.00
$0.25 $1,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.