SCMAT3

Pomona Electronics
565-SCMAT3
SCMAT3

Mfr.:

Description:
Anti-Static Control Products Static Free Floor Mat, Conductive w/ Ground Kit, 3' x 4' BLACK

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Anti-Static Control Products
RoHS:  
Conductive Surfaces
Anti-Static, Mat
Black
48 in x 36 in x 0.08 in
Polyvinyl Chloride (PVC)
Brand: Pomona Electronics
Length: 4 ft
Product Type: Anti-Static Control Products
Series: SCMAT3
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 450 psi
Width: 3 ft
Part # Aliases: 5301431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535908060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Static Control (ESD) Products

Pomona Electronics Static Control Products are an array of electrostatic discharge (ESD) products that include a foot grounder, a static-free floor mat, a continuous monitor, and a combination wrist strap/footwear tester. Pomona HLSTRP1 provides electrostatic control through a foot grounder, heel strap, with 1MΩ resistor. SCMAT3 is a conductive PVC floor mat with grounding kit. SCTEST2 is a combo wrist wrap and footwear tester with a foot plate. SCTEST3 is a multi-mount continuous monitor (North America plug).

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$246.16 $246.16