1333156

Phoenix Contact
651-1333156
1333156

Mfr.:

Description:
USB Cables / IEEE 1394 Cables NBC-USB3.0-UAM/2,0-PVC/UAM

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: USB Cables / IEEE 1394 Cables
USB Cable Assemblies
USB 3.2 Gen 1
USB Type A
9 Position
USB Type A
Male / Male
2 m
Black
IP20
300 VAC
Brand: Phoenix Contact
Data Rate: 10 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

USB Patch Cables

Phoenix Contact USB Patch Cables are available in a broad range of lengths and connection configurations. The cable lineup includes USB C to C, USB C to A, and USB A to A connections in both USB 2.0 and USB 3.2 Gen 1 compliance. Phoenix Contact USB Patch Cables feature PVC jackets, speeds up to 10Gbps, and lengths ranging from 0.3m to 5m.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00